L10-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L10-10

DigiKey Part Number
4680-L10-10-ND
Manufacturer
Manufacturer Product Number
L10-10
Description
1008 Inductor Kit 40 Values 10pc
Customer Reference
Detailed Description
Fixed Kit 400 Pieces (40 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AideTek
Series
-
Packaging
Bag
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
400 Pieces (40 Values - 10 Each)
Inductance Range
10nH ~ 10µH
Mounting Type
Surface Mount
Packages Included
1008
Features
-
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 736,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 500,74000 Kč2 500,74 Kč
52 475,48000 Kč12 377,40 Kč
102 450,22000 Kč24 502,20 Kč
Unit Price without VAT:2 500,74000 Kč
Unit Price with VAT:3 025,89540 Kč