
RA-08 | |
|---|---|
DigiKey Part Number | 4570-RA-08TR-ND - Tape & Reel (TR) 4570-RA-08CT-ND - Cut Tape (CT) 4570-RA-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA-08 |
Description | RF TXRX MOD ISM<1GHZIPEX SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -138dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included, I-PEX |
Part Status Active | Memory Size 128kB Flash, 16kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 9.5mA |
Protocol | Current - Transmitting 115mA |
Modulation BPSK, FSK, GFSK, GMSK, MSK | Mounting Type Surface Mount |
Frequency 410MHz ~ 525MHz | Operating Temperature -40°C ~ 85°C |
Power - Output 21dBm | Package / Case 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 159,83700 Kč | 1 598,37 Kč |
| 25 | 151,36080 Kč | 3 784,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,71730 Kč | 13 971,73 Kč |
| 200 | 134,38970 Kč | 26 877,94 Kč |
| 300 | 131,41747 Kč | 39 425,24 Kč |
| 500 | 127,81794 Kč | 63 908,97 Kč |
| 700 | 125,53164 Kč | 87 872,15 Kč |
| 1 000 | 123,18093 Kč | 123 180,93 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |








