General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA-01

DigiKey Part Number
4570-RA-01TR-ND - Tape & Reel (TR)
4570-RA-01CT-ND - Cut Tape (CT)
4570-RA-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA-01
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
18dBm
Mfr
Sensitivity
-141dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
SPI
Part Status
Active
Antenna Type
Antenna Not Included
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 3.7V
RF Family/Standard
General ISM < 1GHz
Current - Receiving
12.15mA
Protocol
Current - Transmitting
93mA ~ 97mA
Modulation
FSK, GFSK, GMSK, MSK, OOK
Mounting Type
Surface Mount
Frequency
410MHz ~ 525MHz
Operating Temperature
-30°C ~ 85°C
Data Rate
300kbps
Package / Case
16-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
10169,89500 Kč1 698,95 Kč
25160,89520 Kč4 022,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100148,54830 Kč14 854,83 Kč
200142,89980 Kč28 579,96 Kč
300139,74730 Kč41 924,19 Kč
500135,93098 Kč67 965,49 Kč
700133,50709 Kč93 454,96 Kč
1 000131,01408 Kč131 014,08 Kč
Manufacturers Standard Package
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč