General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included, I-PEX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA-08

DigiKey Part Number
4570-RA-08TR-ND - Tape & Reel (TR)
4570-RA-08CT-ND - Cut Tape (CT)
4570-RA-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA-08
Description
RF TXRX MOD ISM<1GHZIPEX SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-138dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included, I-PEX
Part Status
Active
Memory Size
128kB Flash, 16kB SRAM
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
RF Family/Standard
General ISM < 1GHz
Current - Receiving
9.5mA
Protocol
Current - Transmitting
115mA
Modulation
BPSK, FSK, GFSK, GMSK, MSK
Mounting Type
Surface Mount
Frequency
410MHz ~ 525MHz
Operating Temperature
-40°C ~ 85°C
Power - Output
21dBm
Package / Case
18-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
10160,92900 Kč1 609,29 Kč
25152,39520 Kč3 809,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100140,67190 Kč14 067,19 Kč
200135,30795 Kč27 061,59 Kč
300132,31540 Kč39 694,62 Kč
500128,69128 Kč64 345,64 Kč
700126,38936 Kč88 472,55 Kč
1 000124,02259 Kč124 022,59 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč