
RA-08-KIT | |
|---|---|
DigiKey Part Number | 4570-RA-08-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RA-08-KIT |
Description | EVAL BOARD ASR6601 RA-08 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ASR6601, Ra-08 - LoRa® (LoRaWAN®) Transceiver 410MHz ~ 525MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Ai-Thinker | Utilized IC / Part ASR6601, Ra-08 |
Packaging Bag | RF Type LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 410MHz ~ 525MHz |
Type Transceiver; LoRa® (LoRaWAN®) | Function Transceiver |
Frequency 410MHz ~ 525MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 157,52700 Kč | 1 575,27 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |









