Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-RD5N64G4K8SROB | |
|---|---|
DigiKey Part Number | 2084-SQR-RD5N64G4K8SROB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD5N64G4K8SROB |
Description | MODULE DDR5 SDRAM 64GB 288RDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 64GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 64GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 109,80000 Kč | 14 109,80 Kč |
| Unit Price without VAT: | 14 109,80000 Kč |
|---|---|
| Unit Price with VAT: | 17 072,85800 Kč |



