MTC40F2046S1RC64BD2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 14 109,80000 Kč
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC40F2046S1RC64BD2

DigiKey Part Number
557-MTC40F2046S1RC64BD2-ND
Manufacturer
Manufacturer Product Number
MTC40F2046S1RC64BD2
Description
MODULE DDR5 SDRAM 64GB 288RDIMM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 64GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
64GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10019 649,27790 Kč1 964 927,79 Kč
Manufacturers Standard Package
Unit Price without VAT:19 649,27790 Kč
Unit Price with VAT:23 775,62626 Kč