KSM48R40BD4-64MD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 17 934,56810 Kč
KSM32RD4/64HCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM48R40BD4-64MD

DigiKey Part Number
5297-KSM48R40BD4-64MD-ND
Manufacturer
Manufacturer Product Number
KSM48R40BD4-64MD
Description
MODULE DDR5 SDRAM 64GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 64GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Memory Type
DDR5 SDRAM
Memory Size
64GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes