



255-401 | |
|---|---|
DigiKey Part Number | 2946-255-401-ND |
Manufacturer | |
Manufacturer Product Number | 255-401 |
Description | STACKABLE PCB TERMINAL BLOCK; PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 255-401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 18,78920 Kč | 469,73 Kč |
| 50 | 16,97060 Kč | 848,53 Kč |
| 100 | 15,41250 Kč | 1 541,25 Kč |
| 300 | 13,46533 Kč | 4 039,60 Kč |
| 500 | 12,75502 Kč | 6 377,51 Kč |
| 1 000 | 11,95983 Kč | 11 959,83 Kč |
| 5 000 | 10,70222 Kč | 53 511,10 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |





