
255-100 | |
|---|---|
DigiKey Part Number | 2946-255-100-ND |
Manufacturer | |
Manufacturer Product Number | 255-100 |
Description | END PLATE; SNAP-FIT TYPE; 1 MM T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 255-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 50 | 3,78380 Kč | 189,19 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 300 | 3,33447 Kč | 1 000,34 Kč |
| 500 | 3,21648 Kč | 1 608,24 Kč |
| 1 000 | 3,06277 Kč | 3 062,77 Kč |
| 2 500 | 2,87076 Kč | 7 176,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



