PCL-101100S-1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL-101100S-1E

DigiKey Part Number
2084-PCL-101100S-1E-ND
Manufacturer
Manufacturer Product Number
PCL-101100S-1E
Description
CABLE ASSY SHIELDED BLACK 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly Black, Individual (Round) 3.28' (1.00m) to Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
1st Connector
-
2nd Connector
-
Type
-
Number of Positions
100
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 446,79000 Kč2 446,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 446,79000 Kč
Unit Price with VAT:2 960,61590 Kč