



ADAM-39100-BE | |
|---|---|
DigiKey Part Number | 2084-ADAM-39100-BE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-39100-BE |
Description | SCSI-100 WIRING TERMINAL, CONNEC |
Customer Reference | |
Detailed Description | 100 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-39100-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 100 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 9.055" (230.00mm) | |
Width | 3.150" (80.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 976,47000 Kč | 2 976,47 Kč |
| Unit Price without VAT: | 2 976,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 601,52870 Kč |

