PCL-101100R-1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL-101100R-1E

DigiKey Part Number
2084-PCL-101100R-1E-ND
Manufacturer
Manufacturer Product Number
PCL-101100R-1E
Description
CABLE ASSY DB100 SHLD 1M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB100 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB100
Number of Positions
100
Length
3.28' (1.00m)
Shielding
Shielded
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 097,24000 Kč2 097,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 097,24000 Kč
Unit Price with VAT:2 537,66040 Kč