
PCI-1751-BE | |
|---|---|
DigiKey Part Number | 2084-PCI-1751-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1751-BE |
Description | CARD COUNTER/TIMER PCI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device PCI SCSI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Counter/Timer | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | 48 - Digital | |
Input Range | 0.8 ~ 2V | |
Input Resolution | - | |
Number of Outputs and Type | 48 - Digital | |
Output Range | 0.8 ~ 2V | |
Output Resolution | - | |
Bidirectional Channels | 48 | |
Counter/Timers | 3 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,64000 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 3 779,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,36440 Kč |






