
PCI-1752U-BE | |
|---|---|
DigiKey Part Number | 2084-PCI-1752U-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1752U-BE |
Description | CARD DIGITAL OUTPUT PCI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Output DAQ Device PCI SCSI |
Datasheet | Datasheet |
Category | Bus Connection PCI |
Manufacturer Advantech Corporation | Front Connection SCSI |
Packaging Box | Number of Inputs and Type 64 - Digital |
Part Status Active | Number of Outputs and Type 64 - Digital |
Function Digital Output | Output Range 5 ~ 40V |
Type DAQ Device |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 026,43000 Kč | 6 026,43 Kč |
| Unit Price without VAT: | 6 026,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 291,98030 Kč |


