



ADAM-3962-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-3962-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-3962-AE |
Description | DB-62 WIRING TERMINAL, DIN-RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 62 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 4.902" (124.51mm) | |
Width | 3.051" (77.50mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,83000 Kč | 875,83 Kč |
| Unit Price without VAT: | 875,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,75430 Kč |



