Analog Output DAQ Device PCIe D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Output DAQ Device PCIe D-Sub
PCIE-1824-AE

PCIE-1824-AE

DigiKey Part Number
2084-PCIE-1824-AE-ND
Manufacturer
Manufacturer Product Number
PCIE-1824-AE
Description
CARD ANALOG OUTPUT PCIE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Analog Output DAQ Device PCIe D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Analog Output
Type
DAQ Device
Bus Connection
PCIe
Front Connection
D-Sub
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
32 - Analog
Output Range
±10V
Output Resolution
16 Bits
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 239,36000 Kč17 239,36 Kč
Manufacturers Standard Package
Unit Price without VAT:17 239,36000 Kč
Unit Price with VAT:20 859,62560 Kč