
AIW-170BQ-001 | |
|---|---|
DigiKey Part Number | 2084-AIW-170BQ-001-ND |
Manufacturer | |
Manufacturer Product Number | AIW-170BQ-001 |
Description | QUALCOMM WIFI6E M.2 2230 E KEY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ac/ax, Bluetooth v5.3 Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | WCN6856, QCA2066 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | 632mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 570,65000 Kč | 1 570,65 Kč |
| Unit Price without VAT: | 1 570,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 900,48650 Kč |






