
AIW-173BQ-GI1 | |
|---|---|
DigiKey Part Number | 2084-AIW-173BQ-GI1-ND |
Manufacturer | |
Manufacturer Product Number | AIW-173BQ-GI1 |
Description | QUALCOMM WCN7851 WI-FI 7 M.2 223 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11be/ax/ac/b/g/n, Bluetooth v5.3 Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | WCN7851 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 561,83000 Kč | 1 561,83 Kč |
| Unit Price without VAT: | 1 561,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 889,81430 Kč |


