68 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
ADAM-3968-AE
ADAM-3968-AE

ADAM-3968-AE

DigiKey Part Number
2084-ADAM-3968-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-3968-AE
Description
SCSI-68 WIRING TERMINAL, DIN-RAI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
D-Sub, Female
Manufacturer
Advantech Corporation
Control Side Cable Retainer
Jackscrew Socket
Packaging
Box
Positions / Poles
68
Part Status
Active
Length
7.528" (191.20mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.370" (85.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 028,41000 Kč2 028,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 028,41000 Kč
Unit Price with VAT:2 454,37610 Kč