


PCIE-1816-B | |
|---|---|
DigiKey Part Number | 2084-PCIE-1816-B-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1816-B |
Description | CARD COUNTER/TIMER PCIE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCI Express DAQ Card 6.889" x 3.937" (175.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-1816-B Models |
Category | Form Factor PCIe |
Manufacturer Advantech Corporation | Expansion Site/Bus PCI Express |
Packaging Bulk | Digital I/O Lines 24 |
Part Status Active | Analog Input:Output 16:2 |
Function DAQ Card | Watchdog Timer No |
Size / Dimension 6.889" x 3.937" (175.00mm x 100.00mm) | Operating Temperature 0°C ~ 60°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 212,08000 Kč | 14 212,08 Kč |
| Unit Price without VAT: | 14 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 17 196,61680 Kč |


