68 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2)
ADAM-3968/50-AE
ADAM-3968/50-AE

ADAM-3968/50-AE

DigiKey Part Number
2084-ADAM-3968/50-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-3968/50-AE
Description
SCSI-68 TO 2*IDC-50 CONVERTER, D
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male (2)
Control Side Cable Retainer
Latches
Positions / Poles
68
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
3.976" (100.99mm)
Width
3.031" (76.99mm)
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 181,77000 Kč1 181,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 181,77000 Kč
Unit Price with VAT:1 429,94170 Kč