
96PSA-A230W24P4-3 | |
|---|---|
DigiKey Part Number | 2084-96PSA-A230W24P4-3-ND |
Manufacturer | |
Manufacturer Product Number | 96PSA-A230W24P4-3 |
Description | ADP A/D 100-240V 230W 24V C14 TE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Includes Adaptor Power Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Adapter | |
Specifications | Includes Adaptor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 706,01000 Kč | 2 706,01 Kč |
| Unit Price without VAT: | 2 706,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 274,27210 Kč |











