
ATS021021006-PF010 | |
|---|---|
DigiKey Part Number | 684-ATS021021006-PF010-ND |
Manufacturer | |
Manufacturer Product Number | ATS021021006-PF010 |
Description | PINFIN HEATSINK 21X21X6.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Pin Fins |
Mfr | Length 0.827" (21.00mm) |
Packaging Bulk | Width 0.827" (21.00mm) |
Part Status Active | Fin Height 0.252" (6.40mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 24.00°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 61,62900 Kč | 616,29 Kč |
| 25 | 58,71040 Kč | 1 467,76 Kč |
| 50 | 56,58960 Kč | 2 829,48 Kč |
| 100 | 54,54230 Kč | 5 454,23 Kč |
| 300 | 51,44930 Kč | 15 434,79 Kč |
| 500 | 50,06974 Kč | 25 034,87 Kč |
| 1 000 | 48,25508 Kč | 48 255,08 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |




