


EFA02-03-002 | |
|---|---|
DigiKey Part Number | RPC1170-ND |
Manufacturer | |
Manufacturer Product Number | EFA02-03-002 |
Description | DUST CAP FOR FC ADAPTERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Dust Cap For FC Adapters |
Datasheet | Datasheet |
EDA/CAD Models | EFA02-03-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | FC Adapters | |
Specifications | - | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 15,84920 Kč | 396,23 Kč |
| 50 | 15,08920 Kč | 754,46 Kč |
| 100 | 14,36680 Kč | 1 436,68 Kč |
| 250 | 13,46560 Kč | 3 366,40 Kč |
| 500 | 12,82222 Kč | 6 411,11 Kč |
| 1 000 | 12,20992 Kč | 12 209,92 Kč |
| 2 500 | 11,44542 Kč | 28 613,55 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


