
| ATS014014007-SF-3F | |
|---|---|
| DigiKey Part Number | 684-ATS014014007-SF-3F-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATS014014007-SF-3F | 
| Description | HEATSINK 14X14X7MM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Sink BGA Aluminum Top Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATS014014007-SF-3F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Top Mount | |
| Package Cooled | ||
| Attachment Method | Thermal Tape, Adhesive (Not Included) | |
| Shape | Square, Fins | |
| Length | 0.551" (14.00mm) | |
| Width | 0.551" (14.00mm) | |
| Diameter | - | |
| Fin Height | 0.276" (7.00mm) | |
| Power Dissipation @ Temperature Rise | - | |
| Thermal Resistance @ Forced Air Flow | 28.87°C/W @ 200 LFM | |
| Thermal Resistance @ Natural | - | |
| Material | ||
| Material Finish | Black Anodized | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,00000 Kč | 62,00 Kč | 
| 10 | 54,94900 Kč | 549,49 Kč | 
| 25 | 52,33960 Kč | 1 308,49 Kč | 
| 50 | 50,45040 Kč | 2 522,52 Kč | 
| 100 | 48,62570 Kč | 4 862,57 Kč | 
| 300 | 45,86820 Kč | 13 760,46 Kč | 
| 500 | 44,63844 Kč | 22 319,22 Kč | 
| 1 000 | 43,02098 Kč | 43 020,98 Kč | 
| 5 000 | 39,48101 Kč | 197 405,05 Kč | 
| Unit Price without VAT: | 62,00000 Kč | 
|---|---|
| Unit Price with VAT: | 75,02000 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic