Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS014014006-PF-3E

DigiKey Part Number
684-ATS014014006-PF-3E-ND
Manufacturer
Manufacturer Product Number
ATS014014006-PF-3E
Description
CROSS CUT HEATSINK 14X14X6MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS014014006-PF-3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
0.551" (14.00mm)
Width
0.551" (14.00mm)
Diameter
-
Fin Height
0.236" (6.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
35.94°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,77000 Kč108,77 Kč
1096,17100 Kč961,71 Kč
2591,61000 Kč2 290,25 Kč
5088,30500 Kč4 415,25 Kč
10085,11120 Kč8 511,12 Kč
30080,28097 Kč24 084,29 Kč
50078,12726 Kč39 063,63 Kč
1 00075,29337 Kč75 293,37 Kč
Manufacturers Standard Package
Unit Price without VAT:108,77000 Kč
Unit Price with VAT:131,61170 Kč