ATS010010007-SF-1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS014014014-SF-3M

DigiKey Part Number
684-ATS014014014-SF-3M-ND
Manufacturer
Manufacturer Product Number
ATS014014014-SF-3M
Description
HEATSINK 14X14X14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS014014014-SF-3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.551" (14.00mm)
Width
0.551" (14.00mm)
Diameter
-
Fin Height
0.551" (14.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
13.37°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,50000 Kč95,50 Kč
1084,51400 Kč845,14 Kč
2580,51080 Kč2 012,77 Kč
5077,59800 Kč3 879,90 Kč
10074,79340 Kč7 479,34 Kč
30070,54967 Kč21 164,90 Kč
50068,65730 Kč34 328,65 Kč
1 00066,16745 Kč66 167,45 Kč
Manufacturers Standard Package
Unit Price without VAT:95,50000 Kč
Unit Price with VAT:115,55500 Kč