New Product
ATS-TEC15-95-038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-TEC50-231-182

DigiKey Part Number
684-ATS-TEC50-231-182-ND
Manufacturer
Manufacturer Product Number
ATS-TEC50-231-182
Description
TEC Module 50x50x3.2mm
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 235.2W @ 27°C 26 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 50.00mm L x 50.00mm W
Qmax @ Th
235.2W @ 27°C
Delta Tmax @ Th
66°C @ 27°C
Height
3.20mm
Number of Stages
1
Current - Max
26 A
Voltage - Max
15.4 V
Resistance
460 mOhms
Operating Temperature
80°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 213,32000 Kč1 213,32 Kč
51 139,98400 Kč5 699,92 Kč
101 109,73500 Kč11 097,35 Kč
251 071,01560 Kč26 775,39 Kč
501 042,62760 Kč52 131,38 Kč
1001 014,99730 Kč101 499,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 213,32000 Kč
Unit Price with VAT:1 468,11720 Kč