


ATS-PCB1054 | |
|---|---|
DigiKey Part Number | ATS2096-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1054 |
Description | HEATSINK TO-220 ALUMINUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Angled Fins | |
Length | 2.362" (60.00mm) | |
Width | 0.985" (25.00mm) | |
Diameter | - | |
Fin Height | 0.335" (8.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 20,08200 Kč | 200,82 Kč |
| 25 | 19,13880 Kč | 478,47 Kč |
| 50 | 18,44820 Kč | 922,41 Kč |
| 100 | 17,78090 Kč | 1 778,09 Kč |
| 300 | 16,77403 Kč | 5 032,21 Kč |
| 500 | 16,32470 Kč | 8 162,35 Kč |
| 1 000 | 15,73403 Kč | 15 734,03 Kč |
| 5 000 | 14,44177 Kč | 72 208,85 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |






