


ATS-PCBT1082 | |
|---|---|
DigiKey Part Number | ATS2124-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1082 |
Description | HEATSINK TO-218 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Angled Fins | |
Length | 1.756" (44.60mm) | |
Width | 0.492" (12.50mm) | |
Diameter | - | |
Fin Height | 1.756" (44.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 23,87100 Kč | 238,71 Kč |
| 25 | 22,73400 Kč | 568,35 Kč |
| 50 | 21,90880 Kč | 1 095,44 Kč |
| 100 | 21,11950 Kč | 2 111,95 Kč |
| 300 | 19,92243 Kč | 5 976,73 Kč |
| 500 | 19,38916 Kč | 9 694,58 Kč |
| 1 000 | 18,68756 Kč | 18 687,56 Kč |
| 5 000 | 17,15230 Kč | 85 761,50 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |





