


ATS-PCB1057 | |
|---|---|
DigiKey Part Number | ATS2099-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1057 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.622" (41.20mm) | |
Width | 2.010" (51.00mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 23,49200 Kč | 234,92 Kč |
| 25 | 22,37200 Kč | 559,30 Kč |
| 50 | 21,56360 Kč | 1 078,18 Kč |
| 100 | 20,78690 Kč | 2 078,69 Kč |
| 300 | 19,60947 Kč | 5 882,84 Kč |
| 500 | 19,08436 Kč | 9 542,18 Kč |
| 1 000 | 18,39349 Kč | 18 393,49 Kč |
| 5 000 | 16,88256 Kč | 84 412,80 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |


