


ATS-PCB1034 | |
|---|---|
DigiKey Part Number | ATS2076-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1034 |
Description | HEATSINK TO-220 W/TAB BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.189" (30.20mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 25 | 35,32720 Kč | 883,18 Kč |
| 50 | 34,05460 Kč | 1 702,73 Kč |
| 100 | 32,82410 Kč | 3 282,41 Kč |
| 300 | 30,96437 Kč | 9 289,31 Kč |
| 500 | 30,13464 Kč | 15 067,32 Kč |
| 1 000 | 29,04338 Kč | 29 043,38 Kč |
| 5 000 | 26,65574 Kč | 133 278,70 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |








