
ATS-NVP-3353-C2-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-NVP-3353-C2-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVP-3353-C2-R2 |
Description | HEATSINK NVIDA JETSON TX2 NX MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson TX2 NX Module Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.480" (63.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.57°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,96000 Kč | 323,96 Kč |
| 10 | 286,68000 Kč | 2 866,80 Kč |
| 25 | 273,06080 Kč | 6 826,52 Kč |
| 50 | 263,18400 Kč | 13 159,20 Kč |
| 100 | 253,65250 Kč | 25 365,25 Kč |
| 250 | 241,56812 Kč | 60 392,03 Kč |
| 500 | 232,79784 Kč | 116 398,92 Kč |
| Unit Price without VAT: | 323,96000 Kč |
|---|---|
| Unit Price with VAT: | 391,99160 Kč |




