Image for ATS-NVA-3353-C1-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-NVA-3353-C1-R2

DigiKey Part Number
684-ATS-NVA-3353-C1-R2-ND
Manufacturer
Manufacturer Product Number
ATS-NVA-3353-C1-R2
Description
HEATSINK NVIDA JETSON TX2 NX MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Nvidia Jetson TX2 NX Module Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On, Thermal Material
Shape
Rectangular, Fins
Length
2.480" (63.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.315" (8.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.70°C/W @ 200 LFM
Thermal Resistance @ Natural
1.7°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1499,33000 Kč499,33 Kč
10441,94500 Kč4 419,45 Kč
25420,94280 Kč10 523,57 Kč
50405,70660 Kč20 285,33 Kč
100391,00800 Kč39 100,80 Kč
250372,36340 Kč93 090,85 Kč
500358,83104 Kč179 415,52 Kč
Manufacturers Standard Package
Unit Price without VAT:499,33000 Kč
Unit Price with VAT:604,18930 Kč