
ATS-NVP-2781-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-NVP-2781-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVP-2781-C2-R0 |
Description | HEATSINK 63X40X8MM NVIDIA JETSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Xavier NX Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.480" (63.00mm) |
Packaging Box | Width 1.575" (40.00mm) |
Part Status Active | Fin Height 0.315" (8.00mm) |
Type Top Mount | Thermal Resistance @ Natural 1.60°C/W |
Package Cooled | Material |
Attachment Method Bolt On, Thermal Material | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,24000 Kč | 413,24 Kč |
| 10 | 365,80600 Kč | 3 658,06 Kč |
| 25 | 348,43240 Kč | 8 710,81 Kč |
| 50 | 335,82100 Kč | 16 791,05 Kč |
| 100 | 323,65690 Kč | 32 365,69 Kč |
| 250 | 308,22796 Kč | 77 056,99 Kč |
| 500 | 297,03308 Kč | 148 516,54 Kč |
| Unit Price without VAT: | 413,24000 Kč |
|---|---|
| Unit Price with VAT: | 500,02040 Kč |




