
ATS-LQHS-74030-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-LQHS-74030-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-LQHS-74030-C1-R0 |
Description | LIQUID ASSISTED FANSINK ASMBLY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 2.913" (74.00mm) | |
Width | 2.913" (74.00mm) | |
Diameter | - | |
Fin Height | 1.213" (30.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.13°C/W | |
Material | - | |
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 017,43000 Kč | 4 017,43 Kč |
| 10 | 3 554,24700 Kč | 35 542,47 Kč |
| 25 | 3 384,77000 Kč | 84 619,25 Kč |
| 50 | 3 261,75660 Kč | 163 087,83 Kč |
| Unit Price without VAT: | 4 017,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 861,09030 Kč |



