ATS-LQHS-74025-C1-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-LQHS-74025-C1-R0

DigiKey Part Number
684-ATS-LQHS-74025-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-LQHS-74025-C1-R0
Description
LIQUID ASSISTED FANSINK ASMBLY,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin, Thermal Material
Shape
Square, Pin Fins
Length
2.913" (74.00mm)
Width
2.913" (74.00mm)
Diameter
-
Fin Height
1.016" (25.80mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.13°C/W
Material
-
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 056,75000 Kč4 056,75 Kč
103 589,18100 Kč35 891,81 Kč
253 418,00960 Kč85 450,24 Kč
503 293,78960 Kč164 689,48 Kč
Unit Price without VAT:4 056,75000 Kč
Unit Price with VAT:4 908,66750 Kč