


ATS-55170R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1298-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55170R-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,24000 Kč | 221,24 Kč |
| 10 | 195,74400 Kč | 1 957,44 Kč |
| 25 | 186,46080 Kč | 4 661,52 Kč |
| 50 | 179,71640 Kč | 8 985,82 Kč |
| 100 | 173,21410 Kč | 17 321,41 Kč |
| 300 | 163,37117 Kč | 49 011,35 Kč |
| 500 | 158,98054 Kč | 79 490,27 Kč |
| 1 000 | 153,20653 Kč | 153 206,53 Kč |
| Unit Price without VAT: | 221,24000 Kč |
|---|---|
| Unit Price with VAT: | 267,70040 Kč |




