ATS-55425W-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-55425W-C2-R0
We Own The Board

ATS-55425W-C1-R0

DigiKey Part Number
ATS1329-ND
Manufacturer
Manufacturer Product Number
ATS-55425W-C1-R0
Description
HEAT SINK 42.5 X 42.5 X 24.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.673" (42.50mm)
Width
1.673" (42.49mm)
Diameter
-
Fin Height
0.965" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.40°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,28000 Kč294,28 Kč
10260,38900 Kč2 603,89 Kč
25248,02800 Kč6 200,70 Kč
50239,05220 Kč11 952,61 Kč
100230,39860 Kč23 039,86 Kč
300217,30127 Kč65 190,38 Kč
500211,45946 Kč105 729,73 Kč
1 000203,77368 Kč203 773,68 Kč
Manufacturers Standard Package
Unit Price without VAT:294,28000 Kč
Unit Price with VAT:356,07880 Kč