
415-0527-MM500 | |
|---|---|
DigiKey Part Number | 24-415-0527-MM500-ND |
Manufacturer | |
Manufacturer Product Number | 415-0527-MM500 |
Description | COAX CBL SMPM TO SMPM 19.6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.086" Flexible Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,73000 Kč | 876,73 Kč |
| 10 | 745,10700 Kč | 7 451,07 Kč |
| 25 | 698,46440 Kč | 17 461,61 Kč |
| 50 | 665,14640 Kč | 33 257,32 Kč |
| 100 | 633,42610 Kč | 63 342,61 Kč |
| 250 | 593,82640 Kč | 148 456,60 Kč |
| Unit Price without VAT: | 876,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,84330 Kč |



