Photodiode 940nm 7µs Chip with 30 Gauge PVC Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-V615-2

DigiKey Part Number
PDB-V615-2-ND
Manufacturer
Manufacturer Product Number
PDB-V615-2
Description
SENSOR PHOTODIODE 940NM PVC WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 7µs Chip with 30 Gauge PVC Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
7µs
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Dark (Typ)
350nA
Active Area
 69mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Free Hanging
Package / Case
Chip with 30 Gauge PVC Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 725,96000 Kč2 725,96 Kč
502 172,54960 Kč108 627,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 725,96000 Kč
Unit Price with VAT:3 298,41160 Kč