
PDB-V601-1-25 | |
|---|---|
DigiKey Part Number | PDB-V601-1-25-ND |
Manufacturer | |
Manufacturer Product Number | PDB-V601-1-25 |
Description | SENSOR PHOTODIODE 940NM RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 300ns Rectangular |
Category | Response Time 300ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 25 V |
Packaging Tray | Current - Dark (Typ) 3nA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Wavelength 940nm | Mounting Type User Defined |
Color - Enhanced Red | Package / Case Rectangular |
Spectral Range 350nm ~ 1100nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 25 | 57,67720 Kč | 1 441,93 Kč |
| 100 | 50,41410 Kč | 5 041,41 Kč |
| 500 | 44,48594 Kč | 22 242,97 Kč |
| 1 000 | 42,55749 Kč | 42 557,49 Kč |
| 2 000 | 40,92563 Kč | 81 851,26 Kč |
| 5 000 | 39,14859 Kč | 195 742,95 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |





