Photodiode 950nm 45ns Chip with 30 Gauge PVC Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C612-2

DigiKey Part Number
PDB-C612-2-ND
Manufacturer
Manufacturer Product Number
PDB-C612-2
Description
SENSOR PHOTODIODE 950NM PVC WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 45ns Chip with 30 Gauge PVC Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
75 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
75nA
Packaging
Bulk
Active Area
68.7mm²
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Wavelength
950nm
Mounting Type
Free Hanging
Color - Enhanced
Red
Package / Case
Chip with 30 Gauge PVC Wire
Spectral Range
350nm ~ 1100nm
Base Product Number
Response Time
45ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 008,95000 Kč1 008,95 Kč
10831,85700 Kč8 318,57 Kč
100763,00430 Kč76 300,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 008,95000 Kč
Unit Price with VAT:1 220,82950 Kč