
PDB-C216 | |
|---|---|
DigiKey Part Number | PDB-C216-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C216 |
Description | SENSOR PHOTODIODE 950NM ARRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns Array - 16 Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 2.24mm² (x16) | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Array - 16 Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 761,79180 Kč | 188 089,59 Kč |
| Unit Price without VAT: | 3 761,79180 Kč |
|---|---|
| Unit Price with VAT: | 4 551,76808 Kč |




