Photodiode 660nm 10ns 120° 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C154SM

DigiKey Part Number
PDB-C154SMTR-ND - Tape & Reel (TR)
PDB-C154SMCT-ND - Cut Tape (CT)
PDB-C154SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDB-C154SM
Description
SENSOR PHOTODIODE 660NM 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 10ns 120° 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PDB-C154SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
660nm
Color - Enhanced
Red
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
2nA
Active Area
2.10mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1028,51500 Kč285,15 Kč
10021,69090 Kč2 169,09 Kč
50018,68108 Kč9 340,54 Kč
1 00017,69900 Kč17 699,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,44080 Kč49 322,40 Kč
6 00015,80191 Kč94 811,46 Kč
9 00015,47501 Kč139 275,09 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč