
HSD6-C170 | |
|---|---|
DigiKey Part Number | 516-HSD6-C170TR-ND - Tape & Reel (TR) 516-HSD6-C170CT-ND - Cut Tape (CT) 516-HSD6-C170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSD6-C170 |
Description | SENSOR PHOTODIODE 690NM 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 690nm 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 690nm | |
Color - Enhanced | - | |
Spectral Range | 300nm ~ 1000nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 140° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 100 | 14,57470 Kč | 1 457,47 Kč |
| 500 | 12,39638 Kč | 6 198,19 Kč |
| 1 000 | 11,68392 Kč | 11 683,92 Kč |
| 2 000 | 11,07970 Kč | 22 159,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,56782 Kč | 42 271,28 Kč |
| 8 000 | 10,13445 Kč | 81 075,60 Kč |
| 12 000 | 9,91261 Kč | 118 951,32 Kč |
| 20 000 | 9,66240 Kč | 193 248,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |







