Counter IC Binary Counter 1 Element 8 Bit Positive Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS469AFN

DigiKey Part Number
2156-SN74LS469AFN-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
SN74LS469AFN
Description
IC BINARY COUNTER 8-BIT
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
Packaging
Bulk
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
25 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:592
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28221,31893 Kč6 196,93 Kč
Unit Price without VAT:221,31893 Kč
Unit Price with VAT:267,79591 Kč