
ALD1115PAL | |
---|---|
DigiKey Part Number | 1014-1044-ND |
Manufacturer | |
Manufacturer Product Number | ALD1115PAL |
Description | MOSFET N/P-CH 10.6V 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1115PAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 1800Ohm @ 5V | |
Vgs(th) (Max) @ Id | 1V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 146,85000 Kč | 146,85 Kč |
50 | 78,78740 Kč | 3 939,37 Kč |
100 | 72,21970 Kč | 7 221,97 Kč |
500 | 60,71820 Kč | 30 359,10 Kč |
1 000 | 60,40700 Kč | 60 407,00 Kč |
Unit Price without VAT: | 146,85000 Kč |
---|---|
Unit Price with VAT: | 177,68850 Kč |