
ALD1105PBL | |
|---|---|
DigiKey Part Number | 1014-1010-ND |
Manufacturer | |
Manufacturer Product Number | ALD1105PBL |
Description | MOSFET 2N/2P-CH 10.6V 14PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Through Hole 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1105PBL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 3pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N and 2 P-Channel Matched Pair | Package / Case 14-DIP (0.300", 7.62mm) |
Drain to Source Voltage (Vdss) 10.6V | Supplier Device Package 14-PDIP |
Rds On (Max) @ Id, Vgs 500Ohm @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 25 | 111,02920 Kč | 2 775,73 Kč |
| 100 | 93,16390 Kč | 9 316,39 Kč |
| 500 | 78,88066 Kč | 39 440,33 Kč |
| 1 000 | 75,33033 Kč | 75 330,33 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |



